Add To Favorites
TPS3513DR Supervisor Open Drain or Open Collector 3 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.13700 $21.37
100 1.71780 $171.78
500 1.41136 $705.68
1,000 1.16941 $1,169.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38294-1-ND
Copy   296-38294-1-ND
Quantity Available 1,593
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3513DR

Copy   TPS3513DR
Description IC PC PWR SPLY SUPERVISOR 14SOIC
Copy   IC PC PWR SPLY SUPERVISOR 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 3 Channel 14-SOIC

Copy   Supervisor Open Drain or Open Collector 3 Channel 14-SOIC
Documents & Media
Datasheets TPS3513
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TPS3513DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200 ms Minimum
Voltage - Threshold 3.3V, 5V, 12V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38294-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38294-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.05705
  • Digi-Reel® ? : 296-38294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,593 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-13404-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
    2,850 - Factory Stock ?
  • Unit Price: $2.75000

19:00:21 1/16/2019