USD
Favorite

TPS3431SDRBR Watchdog Circuit IC 8-VSON (3x3)
Price & Procurement
7,858 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39900 $13.99
25 1.32000 $33.00
100 1.05600 $105.60
250 0.92400 $231.00
500 0.89760 $448.80
1,000 0.71280 $712.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51909-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.68640
  • Digi-Reel®  : 296-51909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,858 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS3431SDRBR

Datasheet
Digi-Key Part Number 296-51909-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS3431SDRBR
Copy  
Description IC OSC WATCHDOG 8VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Watchdog Circuit IC 8-VSON (3x3)

Copy  
Documents & Media
Datasheets TPS3431
Manufacturer Product Page TPS3431SDRBR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Watchdog Circuit
Count -
Frequency -
Voltage - Supply 1.8V ~ 6.5V
Current - Supply 10µA
Operating Temperature -40°C ~ 125°C
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VSON (3x3)
Mounting Type Surface Mount
Base Part Number TPS343
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

BSZ440N10NS3GATMA1

MOSFET N-CH 100V 18A TSDSON-8

Infineon Technologies

$0.84000 Details

625L3I010M00000

XTAL OSC XO 10.0000MHZ CMOS SMD

CTS-Frequency Controls

$1.75000 Details

V10P10-M3/86A

DIODE SCHOTTKY 100V 10A TO277A

Vishay Semiconductor Diodes Division

$0.86000 Details

TPS78330DDCR

IC REG LINEAR 3V 150MA SOT23-5

Texas Instruments

$0.92000 Details

HPP845E031R4

SENSOR HUMID/TEMP 3V I2C 2% SMD

TE Connectivity Measurement Specialties

$6.32000 Details

DMT10H010LPS-13

MOSFET N-CH 100V 9.4A

Diodes Incorporated

$1.47000 Details
Additional Resources
Standard Package 1
Other Names 296-51909-1