Add To Favorites
TPS3307-18QDRQ1 Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16000 $31.60
100 2.58900 $258.90
500 2.20394 $1,101.97
1,000 1.85874 $1,858.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15641-1-ND
Copy   296-15641-1-ND
Quantity Available 1,094
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3307-18QDRQ1

Copy   TPS3307-18QDRQ1
Description IC TRPLE PROC SUPERVISOR 8-SOIC
Copy   IC TRPLE PROC SUPERVISOR 8-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC
Documents & Media
Datasheets TPS3307-18-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.68V, 2.93V, Adj
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS3307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15641-1
TPS330718QDRQ1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15641-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.71437
  • Digi-Reel® ? : 296-15641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,094 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29422-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.71437
  • Cut Tape (CT) ? : 296-29422-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.52000
  • Digi-Reel® ? : 296-29422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:41:19 1/19/2019