Add To Favorites
TPS3306-18DGKR Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76
1,000 1.37999 $1,379.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41736-1-ND
Copy   296-41736-1-ND
Quantity Available 10,203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3306-18DGKR

Copy   TPS3306-18DGKR
Description IC MONITOR 3.3/1.8V DUAL 8VSSOP
Copy   IC MONITOR 3.3/1.8V DUAL 8VSSOP
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP

Copy   Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Documents & Media
Datasheets TPS3306-xx Datasheet
Featured Product Power Management
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
Manufacturer Product Page TPS3306-18DGKR Specifications
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 70 ms Minimum
Voltage - Threshold 1.68V, 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AM26LV32EIPWR - Texas Instruments | 296-24696-1-ND DigiKey Electronics
  • AM26LV32EIPWR
  • Texas Instruments
  • IC RCVR DIFF QUAD LV HS 16TSSOP
  • Unit Price $1.89000
  • 296-24696-1-ND
  • BAS40DW-05-7-F - Diodes Incorporated | BAS40DW-05FDICT-ND DigiKey Electronics
  • BAS40DW-05-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 40V SOT363
  • Unit Price $0.47000
  • BAS40DW-05FDICT-ND
  • 3-794632-2 - TE Connectivity AMP Connectors | A33231-ND DigiKey Electronics
  • 3-794632-2
  • TE Connectivity AMP Connectors
  • CONN HEADER 3MM 2POS DUAL GOLD
  • Unit Price $1.29000
  • A33231-ND
  • IS61LV25616AL-10TL - ISSI, Integrated Silicon Solution Inc | 706-1035-ND DigiKey Electronics
  • IS61LV25616AL-10TL
  • ISSI, Integrated Silicon Solution Inc
  • IC SRAM 4M PARALLEL 44TSOP II
  • Unit Price $4.05000
  • 706-1035-ND
Additional Resources
Standard Package ? 1
Other Names 296-41736-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41736-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.24740
  • Digi-Reel® ? : 296-41736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,203 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3305-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,152 - Immediate
  • Unit Price: $2.94000

16:03:22 10/18/2018