Add To Favorites
TPS3306-15QDRQ1 Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23065-1-ND
Copy   296-23065-1-ND
Quantity Available 1,671
Can ship immediately

Factory Stock ?: 794
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3306-15QDRQ1

Copy   TPS3306-15QDRQ1
Description IC DUAL PROC SUPERVSR CIRC 8SOIC
Copy   IC DUAL PROC SUPERVSR CIRC 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy   Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Documents & Media
Datasheets TPS3306-15/18/20/25/33-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 70 ms Minimum
Voltage - Threshold 1.4V, 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS3306
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-23065-1
TPS330615QDRQ1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24774-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.46300
  • Cut Tape (CT) ? : 296-24774-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,251 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.00000
  • Digi-Reel® ? : 296-24774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,251 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23065-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-23065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,671 - Immediate
    794 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:33:26 1/19/2019