Add To Favorites
TPS3306-15DR Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76
1,000 1.37999 $1,379.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48192-1-ND
Copy   296-48192-1-ND
Quantity Available 9,192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3306-15DR

Copy   TPS3306-15DR
Description IC 3.3/1.5V DUAL MONITOR 8-SOIC
Copy   IC 3.3/1.5V DUAL MONITOR 8-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy   Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Documents & Media
Datasheets TPS3306-xx Datasheet
Power Management Guide
Featured Product Power Management
Manufacturer Product Page TPS3306-15DR Specifications
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 70 ms Minimum
Voltage - Threshold 1.4V, 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-48192-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48192-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.24740
  • Digi-Reel® ? : 296-48192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,192 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3302-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,107 - Immediate
  • Unit Price: $2.94000

06:41:21 1/19/2019