Add To Favorites
TPS3305-25DGNR Supervisor Push-Pull, Totem Pole 2 Channel 8-MSOP-PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76
1,000 1.37999 $1,379.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3300-1-ND
Copy   296-3300-1-ND
Quantity Available 2,301
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3305-25DGNR

Copy   TPS3305-25DGNR
Description IC 3.3/2.5V DUAL MONITOR 8-MSOP
Copy   IC 3.3/2.5V DUAL MONITOR 8-MSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel 8-MSOP-PowerPad

Copy   Supervisor Push-Pull, Totem Pole 2 Channel 8-MSOP-PowerPad
Documents & Media
Datasheets TPS3305
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.25V, 2.93V
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number TPS3305-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3300-1
TPS330525DGNR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3300-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.24740
  • Digi-Reel® ? : 296-3300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,301 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34601-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
    5,520 - Factory Stock ?
  • Unit Price: $2.92000
  • Tape & Reel (TR) ? : TPS3305-25DGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24740
  • Tube ? : TPS3305-25DGNG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.14500

15:08:25 1/18/2019