Add To Favorites
TPS3123J12DBVR Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10891-1-ND
Copy   296-10891-1-ND
Quantity Available 2,722
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3123J12DBVR

Copy   TPS3123J12DBVR
Description IC 1.08V SUPPLY MONITOR SOT-23-5
Copy   IC 1.08V SUPPLY MONITOR SOT-23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets TPS3123-26,28-xx
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100ms Minimum
Voltage - Threshold 1.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3123J12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62262TDRVRQ1 - Texas Instruments | 296-25730-1-ND DigiKey Electronics
  • TPS62262TDRVRQ1
  • Texas Instruments
  • IC REG BUCK 1.2V 0.6A SYNC 6SON
  • Unit Price $1.51000
  • 296-25730-1-ND
  • TPS5430QDDARQ1 - Texas Instruments | 296-23177-1-ND DigiKey Electronics
  • TPS5430QDDARQ1
  • Texas Instruments
  • IC REG BUCK ADJ 3A 8SOPWRPAD
  • Unit Price $4.95000
  • 296-23177-1-ND
  • SBC847AWT1G - ON Semiconductor | SBC847AWT1GOSCT-ND DigiKey Electronics
  • SBC847AWT1G
  • ON Semiconductor
  • TRANS NPN 45V 0.1A SOT-323
  • Unit Price $0.17000
  • SBC847AWT1GOSCT-ND
  • TSM-107-01-L-DV - Samtec Inc. | SAM10808-ND DigiKey Electronics
  • TSM-107-01-L-DV
  • Samtec Inc.
  • CONN HEADER SMD 14POS 2.54MM
  • Unit Price $1.53000
  • SAM10808-ND
Additional Resources
Standard Package ? 1
Other Names 296-10891-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10891-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-10891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,722 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-3290-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $1.50676
  • Tape & Reel (TR) ? : TPS3123J12DBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.50676

14:59:51 2/17/2019