Add To Favorites
TPS2H160AQPWPRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.64300 $16.43
100 1.32070 $132.07
500 1.08510 $542.55
1,000 0.89909 $899.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44873-1-ND
Copy   296-44873-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2H160AQPWPRQ1

Copy   TPS2H160AQPWPRQ1
Description IC PWR SWITCH N-CH 1:1 16HTSSOP
Copy   IC PWR SWITCH N-CH 1:1 16HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets TPS2H160-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification TPS2H160-Q1 19/Mar/2018
Manufacturer Product Page TPS2H160AQPWPRQ1 Specifications
EDA / CAD Models TPS2H160AQPWPRQ1 by SnapEDA
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3.4 V ~ 40 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 155 mOhm
Input Type -
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS2H160EVM - Texas Instruments | 296-44778-ND DigiKey Electronics
  • TPS2H160EVM
  • Texas Instruments
  • TPS2H160-Q1 DUAL CHANNELS SMART
  • Unit Price $102.80000
  • 296-44778-ND
You May Also Be Interested In
  • TPS2H160BQPWPRQ1 - Texas Instruments | 296-44729-1-ND DigiKey Electronics
  • TPS2H160BQPWPRQ1
  • Texas Instruments
  • IC PWR SWITCH N-CH 1:1 16HTSSOP
  • Unit Price $1.83000
  • 296-44729-1-ND
  • BKP1005HS121-T - Taiyo Yuden | 587-1921-1-ND DigiKey Electronics
  • BKP1005HS121-T
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.10000
  • 587-1921-1-ND
  • BKP1608HS121-T - Taiyo Yuden | 587-1923-1-ND DigiKey Electronics
  • BKP1608HS121-T
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price $0.10000
  • 587-1923-1-ND
  • B2B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2247-ND DigiKey Electronics
  • B2B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER XH TOP 2POS 2.5MM
  • Unit Price $0.15000
  • 455-2247-ND
  • 101-00306-82 - Amphenol Commercial Products | 101-00306-82-1-ND DigiKey Electronics
  • 101-00306-82
  • Amphenol Commercial Products
  • CONN SIM CARD PUSH-PUSH R/A SMD
  • Unit Price $2.10000
  • 101-00306-82-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44873-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44873-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.81270
  • Digi-Reel® ? : 296-44873-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:43:03 12/13/2018