Add To Favorites
Product Overview
Digi-Key Part Number 296-43757-1-ND
Quantity Available 1,245
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2819QDBVRQ1

Description IC MOSFET DVR NON-INV SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-5

Documents & Media
Datasheets TPS28xx-Q1
Featured Product Power Management
Manufacturer Product Page TPS2819QDBVRQ1 Specifications
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 14 V
Logic Voltage - VIL, VIH 1V, 4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
Rise / Fall Time (Typ) 14ns, 14ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 296-43757-1

23:15:57 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43757-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-43757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback