Add To Favorites
Product Overview
Digi-Key Part Number 296-23102-1-ND
Quantity Available 1,152
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2819MDBVREP

Description IC 1CH HI-SPD MOSFET DVR SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-5

Documents & Media
Datasheets TPS2816-19/28-29-EP
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4 V ~ 14 V
Logic Voltage - VIL, VIH 1V, 4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
Rise / Fall Time (Typ) 14ns, 14ns
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS2819
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS2818MDBVREP - Texas Instruments | 296-23101-1-ND DigiKey Electronics
  • TPS2818MDBVREP
  • Texas Instruments
  • IC 1CH HI-SPD MOSFET DVR SOT23-5
  • Unit Price $3.41000
  • 296-23101-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23102-1

20:42:53 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23102-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.66250
  • Digi-Reel® ? : 296-23102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback