Add To Favorites
TPS2813PWR Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 1.97010 $197.01
500 1.61864 $809.32
1,000 1.34116 $1,341.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3367-1-ND
Copy   296-3367-1-ND
Quantity Available 2,641
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2813PWR

Copy   TPS2813PWR
Description IC DUAL MOSFET DRIVER 8-TSSOP
Copy   IC DUAL MOSFET DRIVER 8-TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP

Copy   Low-Side Gate Driver IC Inverting, Non-Inverting 8-TSSOP
Documents & Media
Datasheets TPS2811-15
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 14 V
Logic Voltage - VIL, VIH 1V, 4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 14ns, 15ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TPS2813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3367-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3367-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.21230
  • Digi-Reel® ? : 296-3367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,641 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS2813PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21230

03:34:37 1/19/2019