Add To Favorites
TPS2811QPWRQ1 Low-Side Gate Driver IC Inverting 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.46700 $24.67
100 1.98330 $198.33
500 1.62946 $814.73
1,000 1.35012 $1,350.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27814-1-ND
Copy   296-27814-1-ND
Quantity Available 4,688
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2811QPWRQ1

Copy   TPS2811QPWRQ1
Description IC MOSFET DVR DUAL HS 8TSSOP
Copy   IC MOSFET DVR DUAL HS 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-TSSOP

Copy   Low-Side Gate Driver IC Inverting 8-TSSOP
Documents & Media
Datasheets TPS2811-Q1
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4 V ~ 14 V
Logic Voltage - VIL, VIH 1V, 4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
Rise / Fall Time (Typ) 14ns, 15ns
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TPS2811
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27814-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27814-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.22040
  • Digi-Reel® ? : 296-27814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,688 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:42:59 1/20/2019