Add To Favorites
TPS25940AQRVCRQ1 Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44574-1-ND
Copy   296-44574-1-ND
Quantity Available 8,330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS25940AQRVCRQ1

Copy   TPS25940AQRVCRQ1
Description IC PWR MGMT EFUSE 2.7-18V 20WQFN
Copy   IC PWR MGMT EFUSE 2.7-18V 20WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Electronic Fuse Regulator 5.3A 20-WQFN (4x3)

Copy   Electronic Fuse Regulator  5.3A 20-WQFN (4x3)
Documents & Media
Datasheets TPS25940-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification TPS25940-Q1 13/Dec/2017
TPS25940 Datasheet Chg 19/Sep/2018
Manufacturer Product Page TPS25940AQRVCRQ1 Specifications
Online Catalog Electronic Fuse
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Electronic Fuse
Sensing Method -
Accuracy ±8%
Voltage - Input 2.7V ~ 18V
Current - Output 5.3A
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS2553QDBVRQ1 - Texas Instruments | 296-40729-1-ND DigiKey Electronics
  • TPS2553QDBVRQ1
  • Texas Instruments
  • IC PWR DIST SWITCH ADJ SOT23-6
  • Unit Price $2.21000
  • 296-40729-1-ND
  • TMP112AQDRLRQ1 - Texas Instruments | 296-47223-1-ND DigiKey Electronics
  • TMP112AQDRLRQ1
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 6SOT
  • Unit Price $3.00000
  • 296-47223-1-ND
  • M430FR5739SRHATEP - Texas Instruments | 296-40406-1-ND DigiKey Electronics
  • M430FR5739SRHATEP
  • Texas Instruments
  • IC MCU 16BIT 16KB FRAM 40VQFN
  • Unit Price $7.94000
  • 296-40406-1-ND
  • LT6105HMS8#TRPBF - Linear Technology/Analog Devices | LT6105HMS8#TRPBFCT-ND DigiKey Electronics
  • LT6105HMS8#TRPBF
  • Linear Technology/Analog Devices
  • IC OPAMP CURR SENSE 100KHZ 8MSOP
  • Unit Price $3.82000
  • LT6105HMS8#TRPBFCT-ND
  • INA199C3QDCKRQ1 - Texas Instruments | 296-51137-1-ND DigiKey Electronics
  • INA199C3QDCKRQ1
  • Texas Instruments
  • CURRENT SHUNT MONITOR
  • Unit Price $1.03000
  • 296-51137-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44574-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44574-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-44574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,330 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49001-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.84380
  • Cut Tape (CT) ? : 296-49001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
  • Unit Price: $2.80000
  • Digi-Reel® ? : 296-49001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
  • Unit Price: Digi-Reel®

19:36:45 2/18/2019