TPS2592BADRCR Electronic Fuse Regulator 5A 10-VSON (3x3)
Product Overview
Digi-Key Part Number 296-37123-1-ND
Copy   296-37123-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2592BADRCR

Copy   TPS2592BADRCR
Description IC PWR MGR EFUSE 5V 10SON
Copy   IC PWR MGR EFUSE 5V 10SON
Detailed Description

Electronic Fuse Regulator 5A 10-VSON (3x3)

Copy   Electronic Fuse Regulator  5A 10-VSON (3x3)
Documents & Media
Datasheets TPS2592BA,BL
Featured Product Power Management
PCN Design/Specification TPS2592AA/B/Z Datasheet Update 04/Dec/2014
PCN Assembly/Origin Mult Devices 23/Aug/2017
Manufacturer Product Page TPS2592BADRCR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Electronic Fuse
Sensing Method -
Accuracy ±15%
Voltage - Input 4.5 V ~ 5.5 V
Current - Output 5A
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
Base Part Number TPS2592
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-37123-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37178-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.61600
  • Cut Tape (CT) ? : 296-37178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 670 - Immediate
  • Unit Price: $2.46000
  • Digi-Reel® ? : 296-37178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 670 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-37123-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96930

15:38:50 10/23/2018