Add To Favorites
TPS25810ATWRVCRQ1 USB Interface 20-WQFN (4x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62600 $26.26
100 2.11050 $211.05
500 1.73400 $867.00
1,000 1.43675 $1,436.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48190-1-ND
Copy   296-48190-1-ND
Quantity Available 2,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS25810ATWRVCRQ1

Copy   TPS25810ATWRVCRQ1
Description AUTOMOTIVE USB TYPE-C DFP CONTRO
Copy   AUTOMOTIVE USB TYPE-C DFP CONTRO
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

USB Interface 20-WQFN (4x3)

Copy   USB Interface 20-WQFN (4x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Interface -
Voltage - Supply 4.5 V ~ 6.5 V
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (4x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-48190-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48190-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.29870
  • Digi-Reel® ? : 296-48190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,962 - Immediate
  • Unit Price: Digi-Reel®

17:39:25 1/19/2019