Add To Favorites
Product Overview
Digi-Key Part Number 296-43698-1-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2559QWDRCTQ1

Description IC DISTRIBUTION SWITCH 10VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TPS2559-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS2559QWDRCTQ1 Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 6.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 5.5A
Rds On (Typ) 13 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43698-1

05:56:29 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 2.86800 $28.68
100 2.34990 $234.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43698-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.16452
  • Digi-Reel® ? : 296-43698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback