Add To Favorites
Product Overview
Digi-Key Part Number 296-39564-1-ND
Quantity Available 1,374
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS2514ADBVT

Description IC USB PWR SW/CTRLR CHRG SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6

Documents & Media
Datasheets TPS2513(A), TPS2514(A)
Reference Design Library PMP11114.2: USB Type C, 3A & 1.5A Charger, 7 ~ 18V in
Manufacturer Product Page TPS2514ADBVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB Dedicated Charging Port (DCP), Power Switch
Current - Supply 155µA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-39564-1

20:15:05 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.52000 $15.20
100 1.22200 $122.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40725-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.60500
  • Cut Tape (CT) ? : 296-40725-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,935 - Immediate
  • Unit Price: $1.65000
  • Digi-Reel® ? : 296-40725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,935 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39564-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $1.11400
  • Digi-Reel® ? : 296-39564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,374 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback