Add To Favorites
TPS2505B1RGWR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25805-1-ND
Copy   296-25805-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2505B1RGWR

Copy   TPS2505B1RGWR
Description IC USB PWR SW BOOST CONV 20VQFN
Copy   IC USB PWR SW BOOST CONV 20VQFN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS2505
Featured Product Logic Solutions
Power Management
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 3
Ratio - Input:Output 1:3
Output Configuration High Side or Low Side
Output Type N/P-Channel
Interface Logic
Voltage - Load 1.8 V ~ 5.25 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.1A
Rds On (Typ) 80 mOhm (Max)
Input Type Non-Inverting
Features Boost Converter, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number TPS2505
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25805-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25805-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-25805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

00:19:35 1/16/2019