Add To Favorites
Product Overview
Digi-Key Part Number 296-28564-1-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS24713DGSR

Description IC CTRLR HOT SWAP 2.5-18V 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 10-VSSOP

Documents & Media
Datasheets TPS24710-713
Featured Product Power Management
PCN Design/Specification Datasheet Update 17/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry, Thermal Limit
Programmable Features Current Limit, Fault Timeout, UVLO
Voltage - Supply 2.5 V ~ 18 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 1mA
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Feature Pins EN, FLT, PG, PROG, TIMER
Base Part Number TPS24713
 
Additional Resources
Standard Package ? 1
Other Names 296-28564-1

19:24:47 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.57100 $25.71
100 2.06670 $206.67
500 1.69796 $848.98
1,000 1.40688 $1,406.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28564-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.27170
  • Digi-Reel® ? : 296-28564-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,200 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : TPS24713DGS-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.20350
Send Feedback