Add To Favorites
TPS2412DG4 OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC
Product Overview
Digi-Key Part Number TPS2412DG4-ND
Copy   TPS2412DG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2412DG4

Copy   TPS2412DG4
Description IC OR CTRLR N+1 8SOIC
Copy   IC OR CTRLR N+1 8SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC

Copy   OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC
Documents & Media
Datasheets TPS2412/13
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 130ns
Current - Output (Max) -
Current - Supply 4.25mA
Voltage - Supply 3 V ~ 16.5 V
Applications N+1 Power Supplies, High Availability
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS2412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS2413EVM - Texas Instruments | 296-31133-ND DigiKey Electronics
  • TPS2413EVM
  • Texas Instruments
  • EVAL MODULE FOR TPS2413
  • Unit Price $50.88000
  • 296-31133-ND
  • TPS2412EVM - Texas Instruments | 296-31132-ND DigiKey Electronics
  • TPS2412EVM
  • Texas Instruments
  • EVAL MODULE FOR TPS2412
  • Unit Price $50.88000
  • 296-31132-ND
Additional Resources
Standard Package ? 75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 2.47067 $555.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS2412DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448

05:57:02 9/20/2018