Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
500 2.25694 $1,128.47
1,000 1.90344 $1,903.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41730-1-ND
Copy   296-41730-1-ND
Quantity Available 944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2411PWR

Copy   TPS2411PWR
Description IC OR CTLR N+1 14TSSOP
Copy   IC OR CTLR N+1 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP

Copy   OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP
Documents & Media
Datasheets TPS2410/11
PCN Packaging TPS2411PW Marking Change 14/Mar/2014
Manufacturer Product Page TPS2411PWR Specifications
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 130ns
Current - Output (Max) -
Current - Supply 4.25mA
Voltage - Supply 3 V ~ 16.5 V
Applications N+1 Power Supplies, High Availability
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS2410EVM - Texas Instruments | 296-31130-ND DigiKey Electronics
  • TPS2410EVM
  • Texas Instruments
  • EVAL MODULE FOR TPS2411
  • Unit Price $50.88000
  • 296-31130-ND
  • TPS2411EVM - Texas Instruments | 296-31131-ND DigiKey Electronics
  • TPS2411EVM
  • Texas Instruments
  • EVAL MODULE FOR TPS2411
  • Unit Price $50.88000
  • 296-31131-ND
Additional Resources
Standard Package ? 1
Other Names 296-41730-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-21613-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,104 - Immediate
    7,740 - Factory Stock ?
  • Unit Price: $4.20000
  • Tape & Reel (TR) ? : 296-41730-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.75560
  • Digi-Reel® ? : 296-41730-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 944 - Immediate
  • Unit Price: Digi-Reel®

03:38:14 1/21/2019