Add To Favorites
TPS23841PAPR Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 $14.28
10 13.12000 $131.20
100 11.08070 $1,108.07
500 9.85710 $4,928.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21345-1-ND
Copy   296-21345-1-ND
Quantity Available 2,579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS23841PAPR

Copy   TPS23841PAPR
Description IC QUAD-PORT EQUIP MGR 64-HTQFP
Copy   IC QUAD-PORT EQUIP MGR 64-HTQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)

Copy   Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Documents & Media
Datasheets TPS23841
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 25W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 21.5 V ~ 57 V
Current - Supply 10mA
Operating Temperature -40°C ~ 125°C
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-HTQFP (10x10)
Base Part Number TPS23841
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS2384EVM - Texas Instruments | 296-21149-ND DigiKey Electronics
  • TPS2384EVM
  • Texas Instruments
  • EVALUATION MODULE FOR TPS2384
  • Unit Price $154.72000
  • 296-21149-ND
You May Also Be Interested In
  • SRV05-4.TCT - Semtech Corporation | SRV05-4CT-ND DigiKey Electronics
  • SRV05-4.TCT
  • Semtech Corporation
  • TVS DIODE 5V 17.5V SOT23-6
  • Unit Price $1.25000
  • SRV05-4CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-21345-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21345-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $8.77800
  • Digi-Reel® ? : 296-21345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,579 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-46499-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: $16.63000
  • Tape & Reel (TR) ? : TPS23841PAPRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.77800
  • Tray ? : TPS23841PAPG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.20300

06:42:51 12/15/2018