Add To Favorites
TPS23751PWPR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46376-1-ND
Copy   296-46376-1-ND
Quantity Available 3,420
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS23751PWPR

Copy   TPS23751PWPR
Description IC CTRLR POE PWRD IEEE 16HTSSOP
Copy   IC CTRLR POE PWRD IEEE 16HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-HTSSOP

Copy   Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-HTSSOP
Documents & Media
Datasheets TPS23751,52
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page TPS23751PWPR Specifications
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 25.5W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 1.8mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS23753APWR - Texas Instruments | 296-39365-1-ND DigiKey Electronics
  • TPS23753APWR
  • Texas Instruments
  • IC POE INTERFACE SWITCH 14TSSOP
  • Unit Price $2.41000
  • 296-39365-1-ND
  • TPS23754PWPR - Texas Instruments | 296-39367-1-ND DigiKey Electronics
  • TPS23754PWPR
  • Texas Instruments
  • IC POE INTERFACE SWITCH 20HTSSOP
  • Unit Price $2.88000
  • 296-39367-1-ND
  • LTC4269IDKD-1#TRPBF - Linear Technology/Analog Devices | LTC4269IDKD-1#TRPBFCT-ND DigiKey Electronics
  • LTC4269IDKD-1#TRPBF
  • Linear Technology/Analog Devices
  • IC POE 802.3AT PD W/REG 32-DFN
  • Unit Price $7.18000
  • LTC4269IDKD-1#TRPBFCT-ND
  • NCP1093MNRG - ON Semiconductor | NCP1093MNRGOSCT-ND DigiKey Electronics
  • NCP1093MNRG
  • ON Semiconductor
  • IC CTRLR PD 802.3AF 10DFN
  • Unit Price $1.53000
  • NCP1093MNRGOSCT-ND
  • TPS2373-4RGWR - Texas Instruments | 296-48731-1-ND DigiKey Electronics
  • TPS2373-4RGWR
  • Texas Instruments
  • IC POE CNTRL 20VQFN
  • Unit Price $3.60000
  • 296-48731-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46376-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46376-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-46376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,420 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-35010-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,288 - Immediate
    1,800 - Factory Stock ?
  • Unit Price: $3.08000

05:54:20 2/23/2019