Add To Favorites
TPS2372-3RGWT Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.72800 $27.28
100 2.23550 $223.55
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48861-1-ND
Copy   296-48861-1-ND
Quantity Available 505
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2372-3RGWT

Copy   TPS2372-3RGWT
Description IEEE 802.3BT POE HIGH-POWER PD I
Copy   IEEE 802.3BT POE HIGH-POWER PD I
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)

Copy   Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Documents & Media
Datasheets TPS2372 Datsheet
Reference Design Library TPS2372-4EVM-006: Evaluation Module for IEEE802.3bt PoE PD Applications
Manufacturer Product Page TPS2372-3RGWT Specifications
Online Catalog Power Over Ethernet
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 60W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3bt
Voltage - Supply 0 V ~ 57 V
Current - Supply 550µA
Operating Temperature -40°C ~ 125°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS40170QRGYRQ1 - Texas Instruments | 296-36794-1-ND DigiKey Electronics
  • TPS40170QRGYRQ1
  • Texas Instruments
  • IC REG CTRLR BUCK 20VQFN
  • Unit Price $6.11000
  • 296-36794-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48861-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48861-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $2.05904
  • Digi-Reel® ? : 296-48861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-51871-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Cut Tape (CT) ? : 296-51871-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
  • Unit Price: $2.94000
  • Digi-Reel® ? : 296-51871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,166 - Immediate
  • Unit Price: Digi-Reel®

06:32:41 1/23/2019