Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TPS2330IDG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPS2330IDG4

Description IC HOT SWAP PWR CONT 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 14-SOIC

Documents & Media
Datasheets TPS2330, TPS2331 Datasheet
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault, UVLO
Programmable Features Circuit Breaker, Fault Timeout, Slew Rate
Voltage - Supply 3 V ~ 13 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 500µA
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Feature Pins DISCH, /ENABLE, /FAULT, ISET, PWRGD, TIMER, VREG
Base Part Number TPS2330
 
For Use With
Additional Resources
Standard Package ? 50

00:38:30 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.49210 $498.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-6768-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 432 - Immediate
  • Unit Price: $3.39000
  • Tape & Reel (TR) ? : TPS2330IDRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33125
  • Tape & Reel (TR) ? : TPS2330IDR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41645
Send Feedback