Add To Favorites
Product Overview
Digi-Key Part Number 296-48999-1-ND
Quantity Available 2,605
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS22971YZPR

Description 8 PIN LOAD SWITCH NO BSC W/ CT A
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS22971 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
Manufacturer Product Page TPS22971YZPR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 8-XFBGA
Supplier Device Package 8-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0545481033 - Molex, LLC | WM11198CT-ND DigiKey Electronics
  • 0545481033
  • Molex, LLC
  • CONN FFC BOTTOM 10POS 0.5MM R/A
  • Unit Price $1.43000
  • WM11198CT-ND
  • LT3088EDD#PBF - Linear Technology/Analog Devices | LT3088EDD#PBF-ND DigiKey Electronics
  • LT3088EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 800MA 8DFN
  • Unit Price $4.36000
  • LT3088EDD#PBF-ND
  • TCA9543APWR - Texas Instruments | 296-42157-1-ND DigiKey Electronics
  • TCA9543APWR
  • Texas Instruments
  • IC I2C SW 2CH W/RESET 14TSSOP
  • Unit Price $1.33000
  • 296-42157-1-ND
  • TPS22990DMLT - Texas Instruments | 296-44614-1-ND DigiKey Electronics
  • TPS22990DMLT
  • Texas Instruments
  • IC POWER SWITCH N-CH 1:1 10WSON
  • Unit Price $1.34000
  • 296-44614-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48999-1

19:34:40 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48999-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : 296-48999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,605 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS22971YZPT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32320
Send Feedback