USD
Favorite

TPS22965DSGR Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Price & Procurement
63,496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.75200 $7.52
25 0.71400 $17.85
100 0.54830 $54.83
250 0.48452 $121.13
500 0.45900 $229.50
1,000 0.35700 $357.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-39362-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.33915
  • Digi-Reel®  : 296-39362-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,496 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-34943-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 17,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.58140
  • Cut Tape (CT)  : 296-34943-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,902 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.01000
  • Digi-Reel®  : 296-34943-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,902 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS22965DSGR

Datasheet
Digi-Key Part Number 296-39362-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22965DSGR
Copy  
Description IC PWR SWITCH N-CHAN 1:1 8WSON
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)

Copy  
Documents & Media
Datasheets TPS22965
Featured Product Power Management
Analog Solutions
PCN Design/Specification TPS22965xx Devices 25/Jul/2013
PCN Assembly/Origin Assembly/Test Site Revision B 30/Jan/2015
PCN Packaging Multiple Devices Packing 23/Jul/2013
Manufacturer Product Page TPS22965DSGR Specifications
EDA / CAD Models TPS22965DSGR by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.7V
Current - Output (Max) 6A
Rds On (Typ) 16mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-WSON (2x2)
Package / Case 8-WFDFN Exposed Pad
Base Part Number TPS229
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS22965NEVM-023

EVAL BOARD FOR TPS22965N

Texas Instruments

$30.00000 Details
You May Also Be Interested In

TPS54531DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

$1.56000 Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$1.57000 Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

$0.37000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$0.84000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

$0.61000 Details

NFM21PC474R1C3D

CAP FEEDTHRU 0.47UF 20% 16V 0805

Murata Electronics

$0.22000 Details
Additional Resources
Standard Package 1
Other Names 296-39362-1