Add To Favorites
TPS22958DGKR Power Switch/Driver 1:1 N-Channel 4A 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.77500 $7.75
100 0.60410 $60.41
500 0.49904 $249.52
1,000 0.39398 $393.98
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47366-1-ND
Copy   296-47366-1-ND
Quantity Available 7,697
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS22958DGKR

Copy   TPS22958DGKR
Description IC LOAD SWITCH CURR LIMT
Copy   IC LOAD SWITCH CURR LIMT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 8-VSSOP

Copy   Power Switch/Driver 1:1 N-Channel 4A 8-VSSOP
Documents & Media
Datasheets TPS22958(N) Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin Additional Assembly & Test Site 14/Dec/2015
Manufacturer Product Page TPS22958DGKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 4A
Rds On (Typ) 14mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS22958EVM - Texas Instruments | 296-42230-ND DigiKey Electronics
  • TPS22958EVM
  • Texas Instruments
  • EVAL MODULE TPS22958 LOAD SWITCH
  • Unit Price $25.96000
  • 296-42230-ND
You May Also Be Interested In
  • TPS22958DGNR - Texas Instruments | 296-47367-1-ND DigiKey Electronics
  • TPS22958DGNR
  • Texas Instruments
  • IC LOAD SWITCH CURR LIMT 8MSOP
  • Unit Price $1.17000
  • 296-47367-1-ND
  • TPS22958NDGKR - Texas Instruments | 296-48728-1-ND DigiKey Electronics
  • TPS22958NDGKR
  • Texas Instruments
  • IC LOAD SWITCH CURR LIMT
  • Unit Price $0.87000
  • 296-48728-1-ND
  • TPS22958NDGNR - Texas Instruments | 296-51866-1-ND DigiKey Electronics
  • TPS22958NDGNR
  • Texas Instruments
  • IC LOAD SWITCH CURR LIMT 8MSOP
  • Unit Price $1.17000
  • 296-51866-1-ND
  • TPS22967DSGR - Texas Instruments | 296-39363-1-ND DigiKey Electronics
  • TPS22967DSGR
  • Texas Instruments
  • IC LOAD SWITCH 4A 8WSON
  • Unit Price $0.87000
  • 296-39363-1-ND
  • TPS22975DSGR - Texas Instruments | 296-47228-1-ND DigiKey Electronics
  • TPS22975DSGR
  • Texas Instruments
  • IC LOAD SWITCH N-CH 6A 8WSON
  • Unit Price $0.58000
  • 296-47228-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47366-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47366-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.35700
  • Digi-Reel® ? : 296-47366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,697 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:00:12 8/23/2019