Add To Favorites
TPS22951YFPR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24773-1-ND
Copy   296-24773-1-ND
Quantity Available 3,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS22951YFPR

Copy   TPS22951YFPR
Description IC LOAD SWITCH CURR LIMT 6DSBGA
Copy   IC LOAD SWITCH CURR LIMT 6DSBGA
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TPS22951
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface -
Voltage - Load 2.2 V ~ 5.3 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 300mA
Rds On (Typ) 1 Ohm (Max)
Input Type -
Features -
Fault Protection Current Limiting (Fixed)
Operating Temperature -40°C ~ 85°C (TJ)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number TPS22951
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24773-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24773-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25520
  • Digi-Reel® ? : 296-24773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,200 - Immediate
  • Unit Price: Digi-Reel®

20:35:15 11/17/2018