USD
Favorite

TPS22933ARSER OR Controller Source Selector Switch P-Channel 3:2 8-UQFN (1.5x1.5)
Price & Procurement
2,188 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.77500 $7.75
100 0.56470 $56.47
500 0.47278 $236.39
1,000 0.36771 $367.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-34979-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.33915
  • Digi-Reel®  : 296-34979-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,188 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-TPS22933ARSETTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.55860
  • Cut Tape (CT)  : 296-TPS22933ARSETCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.00000
  • Digi-Reel®  : 296-TPS22933ARSETDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS22933ARSER

Datasheet
Digi-Key Part Number 296-34979-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS22933ARSER
Copy  
Description IC TRPL LOAD SWITCH 8UQFN
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

OR Controller Source Selector Switch P-Channel 3:2 8-UQFN (1.5x1.5)

Copy  
Documents & Media
Datasheets TPS22933
PCN Packaging UQFN Pkg Devices Carrier Tape 19/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog P-Channel
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Source Selector Switch
FET Type P-Channel
Ratio - Input:Output 3:2
Internal Switch(s) Yes
Delay Time - ON 65µs
Delay Time - OFF 32µs
Current - Output (Max) 75mA
Current - Supply 2mA
Voltage - Supply 2.5V ~ 12V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UFQFN
Supplier Device Package 8-UQFN (1.5x1.5)
Base Part Number TPS22933
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TRS3122ERGER

IC TRANSCEIVER 2/2 24FN

Texas Instruments

$2.47000 Details

MAX40200AUK+T

IC DIODE CURRENT SWITCH SOT23-5

Maxim Integrated

$0.89000 Details

LM66100DCKT

LINEAR COMPARATOR

Texas Instruments

$0.59000 Details

LM66100DCKR

LINEAR COMPARATOR

Texas Instruments

$0.60000 Details

TPS2115ADRBR

IC OR CTRLR SRC SELECT 8SON

Texas Instruments

$2.01000 Details

LTC4412ES6#TRPBF

IC OR CTRLR SRC SELECT TSOT23-6

Linear Technology/Analog Devices

$3.28000 Details
Additional Resources
Standard Package 1
Other Names 296-34979-1