Add To Favorites
TPS22932BYFPR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62900 $6.29
100 0.48210 $48.21
500 0.38110 $190.55
1,000 0.30488 $304.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25354-1-ND
Copy   296-25354-1-ND
Quantity Available 4,810
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS22932BYFPR

Copy   TPS22932BYFPR
Description IC LOAD SWITCH ULOW 6DSBGA
Copy   IC LOAD SWITCH ULOW 6DSBGA
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.1 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 500mA
Rds On (Typ) 55 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
Base Part Number TPS22932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25354-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25354-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26825
  • Digi-Reel® ? : 296-25354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,810 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25448-2-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.34080

21:16:34 11/18/2018