Add To Favorites
TPS2231MRGPT-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85300 $28.53
100 2.33790 $233.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25341-1-ND
Copy   296-25341-1-ND
Quantity Available 374
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2231MRGPT-3

Copy   TPS2231MRGPT-3
Description IC PWR INTERFACE SWITCH 20QFN
Copy   IC PWR INTERFACE SWITCH 20QFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPS2231, TPS2236
Featured Product Logic Solutions
Power Management
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ExpressCard™ Switch
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type ExpressCard™ Switch
Number of Outputs 3
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type -
Interface -
Voltage - Load 1.5V, 3.3V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.3A
Rds On (Typ) 45 mOhm
Input Type -
Features Power Good, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number TPS2231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25341-1
TPS2231MRGPT3
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25341-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.15340
  • Digi-Reel® ? : 296-25341-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 374 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:51:42 1/15/2019