Add To Favorites
TPS2231MRGPR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21266-1-ND
Copy   296-21266-1-ND
Quantity Available 3,635
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2231MRGPR

Copy   TPS2231MRGPR
Description IC PWR INTERFACE SWITCH 20QFN
Copy   IC PWR INTERFACE SWITCH 20QFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPS2231, TPS2236
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ExpressCard™ Switch
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type ExpressCard™ Switch
Number of Outputs 3
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type -
Interface -
Voltage - Load 1.5V, 3.3V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.3A
Rds On (Typ) 45 mOhm
Input Type -
Features Power Good, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number TPS2231
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-21266-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21266-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-21266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS2231MRGPRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Tape & Reel (TR) ? : TPS2231MRGPR-1-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Tape & Reel (TR) ? : TPS2231MRGPTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05904
  • Tape & Reel (TR) ? : 296-25293-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.05904
  • Cut Tape (CT) ? : 296-25293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.04000
  • Digi-Reel® ? : 296-25293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

19:44:52 1/17/2019