Add To Favorites
TPS2201IDBR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.10000 $16.10
10 14.79600 $147.96
100 12.49610 $1,249.61
500 11.11612 $5,558.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-3449-1-ND
Copy   296-3449-1-ND
Quantity Available 0

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2201IDBR

Copy   TPS2201IDBR
Description IC DUAL PCMCIA PWR SWITCH30-SSOP
Copy   IC DUAL PCMCIA PWR SWITCH30-SSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Type PCMCIA Switch
Number of Outputs 4
Ratio - Input:Output 3:4
Output Configuration High Side
Output Type -
Interface Parallel
Voltage - Load 3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 5.25 V
Current - Output (Max) 1A
Rds On (Typ) 160 mOhm (Max)
Input Type -
Features Power Good, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 30-SSOP (0.209", 5.30mm Width)
Supplier Device Package 30-SSOP
Base Part Number TPS2201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-3449-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-3449-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $9.52704
  • Digi-Reel® ? : 296-3449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:58:03 12/11/2018