Add To Favorites
TPS2151IPWPR USB, Peripherals PMIC 14-HTSSOP
Product Overview
Digi-Key Part Number 296-48726-1-ND
Copy   296-48726-1-ND
Quantity Available 1,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2151IPWPR

Copy   TPS2151IPWPR
Description IC USB ADJ LDO 5V HP 14-HTSSOP
Copy   IC USB ADJ LDO 5V HP 14-HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB, Peripherals PMIC 14-HTSSOP

Copy   USB, Peripherals PMIC 14-HTSSOP
Documents & Media
Datasheets TPS2140, 41, 50, 51 Datasheet
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page TPS2151IPWPR Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB, Peripherals
Current - Supply 85µA
Voltage - Supply 4.1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-48726-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-12567-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
  • Unit Price: $3.92000
  • Tape & Reel (TR) ? : 296-48726-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-48726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: Digi-Reel®

22:59:44 9/21/2018