Add To Favorites
TPS2115AIPWRQ1 OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Product Overview
Digi-Key Part Number 296-24155-1-ND
Copy   296-24155-1-ND
Quantity Available 2,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2115AIPWRQ1

Copy   TPS2115AIPWRQ1
Description IC OR CTRLR SRC SELECT 8TSSOP
Copy   IC OR CTRLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP

Copy   OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Documents & Media
Datasheets TPS2115A-Q1
PCN Design/Specification TPS2115A-Q1 Datasheet Update 9/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 1.25A
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TPS2115
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS2115AEVM-061 - Texas Instruments | 296-18937-ND DigiKey Electronics
  • TPS2115AEVM-061
  • Texas Instruments
  • EVAL MODULE FOR TPS2115A-061
  • Unit Price $10.38000
  • 296-18937-ND
  • Photo Not Available
  • TPS2113EVM
  • Texas Instruments
  • EVAL MOD FOR TPS2113
  • Unit Price $50.88000
  • 296-20589-ND
  • Photo Not Available
  • TPS2111EVM
  • Texas Instruments
  • EVAL MOD FOR TPS2111
  • Unit Price $50.88000
  • 296-20588-ND
  • Photo Not Available
  • TPS2115EVM
  • Texas Instruments
  • EVAL MOD FOR TPS2115
  • Unit Price $50.88000
  • 296-20590-ND
You May Also Be Interested In
  • MCP2515-E/SO - Microchip Technology | MCP2515-E/SO-ND DigiKey Electronics
  • MCP2515-E/SO
  • Microchip Technology
  • IC CAN CONTROLLER W/SPI 18SOIC
  • Unit Price $2.14000
  • MCP2515-E/SO-ND
  • 74489440047 - Wurth Electronics Inc. | 732-2603-1-ND DigiKey Electronics
  • 74489440047
  • Wurth Electronics Inc.
  • INDUCT ARRAY 2 COIL 4.7UH SMD
  • Unit Price $2.00000
  • 732-2603-1-ND
  • MCP2562-E/SN - Microchip Technology | MCP2562-E/SN-ND DigiKey Electronics
  • MCP2562-E/SN
  • Microchip Technology
  • IC TXRX CAN 8SOIC
  • Unit Price $0.93000
  • MCP2562-E/SN-ND
  • TPS2115ADRBR - Texas Instruments | 296-23394-1-ND DigiKey Electronics
  • TPS2115ADRBR
  • Texas Instruments
  • IC OR CTRLR SRC SELECT 8SON
  • Unit Price $2.01000
  • 296-23394-1-ND
  • BLM18PG471SN1D - Murata Electronics North America | 490-5223-1-ND DigiKey Electronics
  • BLM18PG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5223-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24155-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55200 $25.52
100 2.05130 $205.13
500 1.68534 $842.67
1,000 1.39642 $1,396.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24155-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.26225
  • Digi-Reel® ? : 296-24155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,225 - Immediate
  • Unit Price: Digi-Reel®

09:58:02 9/25/2018