Add To Favorites
TPS2111PWR OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41723-1-ND
Copy   296-41723-1-ND
Quantity Available 6,897
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2111PWR

Copy   TPS2111PWR
Description IC OR CTLR SRC SELECT 8TSSOP
Copy   IC OR CTLR SRC SELECT 8TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP

Copy   OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP
Documents & Media
Datasheets TPS2110/11
Manufacturer Product Page TPS2111PWR Specifications
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Delay Time - ON 1ms
Delay Time - OFF 5ms
Current - Output (Max) 1.25A
Current - Supply 55µA
Voltage - Supply 2.8 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • TPS2113EVM
  • Texas Instruments
  • EVAL MOD FOR TPS2113
  • Unit Price $50.88000
  • 296-20589-ND
  • Photo Not Available
  • TPS2111EVM
  • Texas Instruments
  • EVAL MOD FOR TPS2111
  • Unit Price $50.88000
  • 296-20588-ND
  • Photo Not Available
  • TPS2115EVM
  • Texas Instruments
  • EVAL MOD FOR TPS2115
  • Unit Price $50.88000
  • 296-20590-ND
You May Also Be Interested In
  • ADR280ARTZ-REEL7 - Analog Devices Inc. | ADR280ARTZ-REEL7CT-ND DigiKey Electronics
  • ADR280ARTZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 1.2V SOT23-3
  • Unit Price $2.16000
  • ADR280ARTZ-REEL7CT-ND
  • MC74HC08ADR2G - ON Semiconductor | MC74HC08ADR2GOSCT-ND DigiKey Electronics
  • MC74HC08ADR2G
  • ON Semiconductor
  • IC GATE AND 4CH 2-INP 14SOIC
  • Unit Price $0.46000
  • MC74HC08ADR2GOSCT-ND
  • TPS54331DR - Texas Instruments | 296-26991-1-ND DigiKey Electronics
  • TPS54331DR
  • Texas Instruments
  • IC REG BUCK ADJ 3A 8SOIC
  • Unit Price $1.60000
  • 296-26991-1-ND
  • MBRS360BT3G - ON Semiconductor | MBRS360BT3GOSCT-ND DigiKey Electronics
  • MBRS360BT3G
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 3A SMB
  • Unit Price $0.57000
  • MBRS360BT3GOSCT-ND
  • SML-H12M8TT86 - Rohm Semiconductor | 846-1209-1-ND DigiKey Electronics
  • SML-H12M8TT86
  • Rohm Semiconductor
  • LED GREEN CLEAR 0805 SMD
  • Unit Price $0.46000
  • 846-1209-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41723-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41723-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-41723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,897 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-14203-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: $2.80000

19:19:40 1/16/2019