Add To Favorites
TPS2105MDBVREP OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Product Overview
Digi-Key Part Number 296-47226-1-ND
Copy   296-47226-1-ND
Quantity Available 16,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2105MDBVREP

Copy   TPS2105MDBVREP
Description IC OR CTRLR SRC SELECT SOT23-5
Copy   IC OR CTRLR SRC SELECT SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5

Copy   OR Controller Source Selector Switch N and P-Channel 2:1 SOT-23-5
Documents & Media
Datasheets TPS2105-EP
Manufacturer Product Page TPS2105MDBVREP Specifications
Online Catalog N and P-Channel
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Source Selector Switch
FET Type N and P-Channel
Ratio - Input:Output 2:1
Internal Switch(s) Yes
Current - Output (Max) 500mA, 100mA, 100mA
Current - Supply 18µA
Voltage - Supply 2.7 V ~ 5.5 V
Applications Handheld/Mobile Devices
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX40200AUK+T - Maxim Integrated | MAX40200AUK+TCT-ND DigiKey Electronics
  • MAX40200AUK+T
  • Maxim Integrated
  • IC DIODE CURRENT SWITCH SOT23-5
  • Unit Price $0.65000
  • MAX40200AUK+TCT-ND
  • TPS2113APWR - Texas Instruments | 296-16938-1-ND DigiKey Electronics
  • TPS2113APWR
  • Texas Instruments
  • IC OR CTRLR SRC SELECT 8TSSOP
  • Unit Price $2.41000
  • 296-16938-1-ND
  • LM74610QDGKRQ1 - Texas Instruments | 296-43067-1-ND DigiKey Electronics
  • LM74610QDGKRQ1
  • Texas Instruments
  • IC SMART DIODE CTLR 8VSSOP
  • Unit Price $2.41000
  • 296-43067-1-ND
  • TPS2105DBVR - Texas Instruments | 296-10883-1-ND DigiKey Electronics
  • TPS2105DBVR
  • Texas Instruments
  • IC OR CTRLR SRC SELECT SOT23-5
  • Unit Price $2.01000
  • 296-10883-1-ND
  • TPS2115ADRBR - Texas Instruments | 296-23394-1-ND DigiKey Electronics
  • TPS2115ADRBR
  • Texas Instruments
  • IC OR CTRLR SRC SELECT 8SON
  • Unit Price $2.01000
  • 296-23394-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47226-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
10 2.80700 $28.07
100 2.29970 $229.97
500 1.95772 $978.86
1,000 1.65109 $1,651.09
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47226-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.52285
  • Digi-Reel® ? : 296-47226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,748 - Immediate
  • Unit Price: Digi-Reel®

01:05:59 9/22/2018