Add To Favorites
TPS2068IDGNRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.22500 $22.25
100 1.78800 $178.80
500 1.46904 $734.52
1,000 1.21720 $1,217.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25161-1-ND
Copy   296-25161-1-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2068IDGNRQ1

Copy   TPS2068IDGNRQ1
Description IC PWR DIST SW CURR-LMT 8MSOP
Copy   IC PWR DIST SW CURR-LMT 8MSOP
Documents & Media
Datasheets TPS2068-Q1
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Obsolescence/ EOL TPS2yyy EOL 17/Oct/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 105°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
Base Part Number TPS2068
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TCA9539PWR - Texas Instruments | 296-25130-1-ND DigiKey Electronics
  • TCA9539PWR
  • Texas Instruments
  • IC I/O EXPANDER I2C 16B TSSOP
  • Unit Price $1.53000
  • 296-25130-1-ND
  • MIC33153YHJ-TR - Microchip Technology | 576-3904-1-ND DigiKey Electronics
  • MIC33153YHJ-TR
  • Microchip Technology
  • IC REG BUCK ADJ 1.2A SYNC 14MLF
  • Unit Price $1.73000
  • 576-3904-1-ND
  • MIC94325YMT-TR - Microchip Technology | 576-4164-1-ND DigiKey Electronics
  • MIC94325YMT-TR
  • Microchip Technology
  • IC REG LIN POS ADJ 500MA 6TDFN
  • Unit Price $0.42000
  • 576-4164-1-ND
  • SN74LVT125QPWRQ1 - Texas Instruments | 296-37429-1-ND DigiKey Electronics
  • SN74LVT125QPWRQ1
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 14TSSOP
  • Unit Price $1.68000
  • 296-37429-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25161-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25161-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.10025
  • Digi-Reel® ? : 296-25161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,967 - Immediate
  • Unit Price: Digi-Reel®

23:32:04 10/21/2018