USD
Favorite

TPS2052BDGNR Power Switch/Driver 1:2 N-Channel 500mA 8-MSOP-PowerPad
Price & Procurement
25,233 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32500 $13.25
25 1.25720 $31.43
100 0.96540 $96.54
250 0.85312 $213.28
500 0.80820 $404.10
1,000 0.62860 $628.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37667-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.59717
  • Cut Tape (CT)  : 296-37667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,233 - Immediate
  • Unit Price: $1.48000
  • Tube  : 296-17459-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,313 - Immediate
  • Unit Price: $1.53000

TPS2052BDGNR

Datasheet
Digi-Key Part Number 296-37667-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS2052BDGNR
Copy  
Description IC PWR SWITCH N-CHAN 1:2 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:2 N-Channel 500mA 8-MSOP-PowerPad

Copy  
Documents & Media
Datasheets TPS2041B-44B, 51B-54B Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Assembly/Origin Revision D 13/Jan/2017
Manufacturer Product Page TPS2052BDGNR Specifications
EDA / CAD Models TPS2052BDGNR by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 70mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPS205
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPS2052BEVM-293

TPS2052BEVM-293

Texas Instruments

$58.80000 Details
You May Also Be Interested In

TPS27081ADDCR

IC PWR SWITCH 1:1 TSOT23-6

Texas Instruments

$0.77000 Details

TPS62140RGTR

IC REG BUCK ADJUSTABLE 2A 16QFN

Texas Instruments

$1.86000 Details

TPS27082LDDCR

IC PWR SWTCH P-CHAN 1:1 TSOT23-6

Texas Instruments

$0.89000 Details

ULQ2003ADR

IC PWR DRIVER NPN 1:1 16SOIC

Texas Instruments

$0.56000 Details

VND7NV04TR-E

IC PWR DRIVER N-CHANNEL 1:1 DPAK

STMicroelectronics

$1.59000 Details

TPS2022DR

IC PWR SWITCH N-CHAN 1:1 8SOIC

Texas Instruments

$2.10000 Details
Additional Resources
Standard Package 1
Other Names 296-37667-6