Add To Favorites
TPS2041BQDBVRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41700 $14.17
100 1.13860 $113.86
500 0.93550 $467.75
1,000 0.77513 $775.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25159-1-ND
Copy   296-25159-1-ND
Quantity Available 6,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS2041BQDBVRQ1

Copy   TPS2041BQDBVRQ1
Description IC PWR DIST SWITCH SGL SOT23-5
Copy   IC PWR DIST SWITCH SGL SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS20(41,42,51)B-Q1
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification TPS2041B 06/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS2041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TUSB1210BRHBRQ1 - Texas Instruments | 296-41022-1-ND DigiKey Electronics
  • TUSB1210BRHBRQ1
  • Texas Instruments
  • IC TXRX USB 480MBPS 32VQFN
  • Unit Price $3.94000
  • 296-41022-1-ND
  • XRCGB24M000F3A00R0 - Murata Electronics North America | 490-12145-1-ND DigiKey Electronics
  • XRCGB24M000F3A00R0
  • Murata Electronics North America
  • CRYSTAL 24.0000MHZ 6PF SMD
  • Unit Price $0.60000
  • 490-12145-1-ND
  • TPS76915QDBVRG4Q1 - Texas Instruments | 296-24438-1-ND DigiKey Electronics
  • TPS76915QDBVRG4Q1
  • Texas Instruments
  • IC REG LINEAR 1.5V 100MA SOT23-5
  • Unit Price $1.06000
  • 296-24438-1-ND
  • TPS51200QDRCRQ1 - Texas Instruments | 296-25411-1-ND DigiKey Electronics
  • TPS51200QDRCRQ1
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $1.73000
  • 296-25411-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25159-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25159-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.70065
  • Digi-Reel® ? : 296-25159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,964 - Immediate
  • Unit Price: Digi-Reel®

04:17:01 1/21/2019