USD
Favorite

TPS1H200AQDGNRQ1 Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP-PowerPad
Price & Procurement
8,807 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39800 $13.98
25 1.32720 $33.18
100 1.01910 $101.91
250 0.90060 $225.15
500 0.85320 $426.60
1,000 0.66360 $663.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

TPS1H200AQDGNRQ1

Datasheet
Digi-Key Part Number 296-50416-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS1H200AQDGNRQ1
Copy  
Description IC PWR DRIVER N-CHAN 1:1 8MSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2.5A 8-MSOP-PowerPad

Copy  
Documents & Media
Datasheets TPS1H200A-Q1 Datasheet
PCN Design/Specification TPS1H200A-Q1 14/Jan/2020
Manufacturer Product Page TPS1H200AQDGNRQ1 Specifications
EDA / CAD Models TPS1H200AQDGNRQ1 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 4V ~ 40V
Current - Output (Max) 2.5A
Rds On (Typ) 200mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Load, Over Temperature, Reverse Current, Short Circuit, UVLO
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPS1H200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS1H200EVM

EVALUATION MODULE

Texas Instruments

$116.82000 Details

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

$1.71000 Details

VN7140AS12TR

IC PWR AUDIO & BODY N-CH 1:1 8SO

STMicroelectronics

$0.58121 Details

THVD1550DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$1.84000 Details

FTSH-105-01-L-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

$3.60000 Details

TPS27S100APWPR

IC PWR DRVR N-CHAN 1:1 14HTSSOP

Texas Instruments

$2.08000 Details
Additional Resources
Standard Package 1
Other Names 296-50416-1