USD
Favorite

TPS1H100BQPWPRQ1 Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP
Price & Procurement
17,909 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.66400 $16.64
25 1.57000 $39.25
100 1.25600 $125.60
250 1.09900 $274.75
500 1.06760 $533.80
1,000 0.84780 $847.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TPS1H100BQPWPRQ1

Datasheet
Digi-Key Part Number 296-43246-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS1H100BQPWPRQ1
Copy  
Description IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4A 14-HTSSOP

Copy  
Documents & Media
Datasheets TPS1H100-Q1
Featured Product Power Management
PCN Design/Specification Design Chg 11/Dec/2015
TPS1H100-Q1 19/Jun/2018
PCN Assembly/Origin TPS1H100 31/Mar/2017
Manufacturer Product Page TPS1H100BQPWPRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 40V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 4A
Rds On (Typ) 80mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 14-HTSSOP
Package / Case 14-PowerTSSOP (0.173", 4.40mm Width)
Base Part Number TPS1H100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS1H100EVM

IC LOAD SW HGH SIDE

Texas Instruments

$118.80000 Details
You May Also Be Interested In

NUP3105LT1G

TVS DIODE 32V 66V SOT23-3

ON Semiconductor

$0.48000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.35000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.59000 Details

LM74610QDGKRQ1

IC SMART DIODE CTLR 8VSSOP

Texas Instruments

$2.34000 Details

MMBT5551-7-F

TRANS NPN 160V 0.6A SOT23-3

Diodes Incorporated

$0.20000 Details

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

$1.70000 Details
Additional Resources
Standard Package 1
Other Names 296-43246-6