USD
Favorite

TPS1H000AQDGNRQ1 Power Switch/Driver 1:1 N-Channel 1A 8-MSOP-PowerPad
Price & Procurement
10,480 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.11800 $11.18
25 1.06120 $26.53
100 0.81490 $81.49
250 0.72012 $180.03
500 0.68220 $341.10
1,000 0.53060 $530.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TPS1H000AQDGNRQ1

Datasheet
Digi-Key Part Number 296-47601-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS1H000AQDGNRQ1
Copy  
Description IC PWR DRIVER N-CHAN 1:1 8MSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1A 8-MSOP-PowerPad

Copy  
Documents & Media
Datasheets TPS1H000-Q1 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification TPS1H000AQDGNRQ1 24/May/2018
TPS1H000-Q1 29/Aug/2019
Manufacturer Product Page TPS1H000AQDGNRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4V ~ 40V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 1Ohm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPS1H000
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS1H100AQPWPRQ1

IC PWR SWTCH N-CHAN 1:1 14HTSSOP

Texas Instruments

$1.70000 Details

NCV8461DR2G

IC PWR DRIVER N-CHAN 1:1 8SOIC

ON Semiconductor

$1.16000 Details

TPS1H000EVM

EVALUATION MODULE

Texas Instruments

$116.82000 Details

5.0SMDJ28CA

TVS DIODE 28V 45.4V DO214AB

Littelfuse Inc.

$2.19000 Details

ST11S008V4HR2000

CONN MICRO SD CARD PUSH-PUSH R/A

JAE Electronics

$2.66000 Details

TPS27S100BPWPR

IC PWR DRVR N-CHAN 1:1 14HTSSOP

Texas Instruments

$2.31000 Details
Additional Resources
Standard Package 1
Other Names 296-47601-6