Add To Favorites
TPPM0303DR Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10875-1-ND
Copy   296-10875-1-ND
Quantity Available 466
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPPM0303DR

Copy   TPPM0303DR
Description IC REG LINEAR 3.3V 250MA 8SOIC
Copy   IC REG LINEAR 3.3V 250MA 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA 8-SOIC
Documents & Media
Datasheets TPPM0303
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1V @ 400mA
Current - Output 250mA
PSRR -
Control Features -
Protection Features Over Temperature, Reverse Polarity
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPPM0303
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10875-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10875-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-10875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34580-5-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 6,675 - Factory Stock ?
  • Unit Price: $2.88209
  • Tube ? : TPPM0303DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 6,675 - Factory Stock ?
  • Unit Price: $2.88209

22:56:34 1/18/2019