Add To Favorites
Product Overview
Digi-Key Part Number 296-27670-1-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

TPIC7218QPFPRQ1

Description IC PWR CTRLR SENSOR 80HTQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Special Purpose PMIC 80-HTQFP (12x12)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Special Purpose
Current - Supply 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
Base Part Number TPIC7218
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27670-1

19:45:58 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.66000 $10.66
10 9.79600 $97.96
100 8.27360 $827.36
500 7.35996 $3,679.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27670-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.65280
  • Digi-Reel® ? : 296-27670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback