Add To Favorites
Product Overview
Digi-Key Part Number 296-34571-5-ND
Quantity Available 1,045
Can ship immediately
Manufacturer

Manufacturer Part Number

TPIC6B259DWG4

Description IC 8BIT ADDRESSABLE LATCH 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-Type, Addressable 1 Channel 8:8 IC DMOS 20-SOIC

Documents & Media
Datasheets TPIC6B259
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TPIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TPIC
Packaging ? Tube ?
Part Status Active
Logic Type D-Type, Addressable
Circuit 8:8
Output Type DMOS
Voltage - Supply 4.5 V ~ 5.5 V
Independent Circuits 1
Delay Time - Propagation 150ns
Current - Output High, Low -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 6B259
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 296-34571-5
TPIC6B259DWG4-ND

05:08:31 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16500 $21.65
100 1.74020 $174.02
500 1.42976 $714.88
1,000 1.18465 $1,184.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-9010-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,149 - Immediate
  • Unit Price: $2.41000
  • Tape & Reel (TR) ? : TPIC6B259DWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.91800
  • Tape & Reel (TR) ? : TPIC6B259DWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.91800
Send Feedback