USD
Favorite

TPIC1021AQDRQ1 1/1 Transceiver Half LINbus 8-SOIC
Price & Procurement
20,803 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.90000 $19.00
25 1.79240 $44.81
100 1.43400 $143.40
250 1.25476 $313.69
500 1.21890 $609.45
1,000 0.96795 $967.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TPIC1021AQDRQ1

Datasheet
Digi-Key Part Number 296-22939-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPIC1021AQDRQ1
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Detailed Description

1/1 Transceiver Half LINbus 8-SOIC

Copy  
Documents & Media
Datasheets TPIC1021A-Q1
PCN Assembly/Origin Mult Dev 30/Oct/2019
EDA / CAD Models Download from Ultra Librarian
Online Catalog LIN Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Transceiver
Protocol LINbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 500mV
Data Rate -
Voltage - Supply 7V ~ 27V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPIC10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-22939-6