Add To Favorites
TPD8S300RUKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49600 $24.96
100 2.00640 $200.64
500 1.64848 $824.24
1,000 1.36588 $1,365.88
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45177-1-ND
Copy   296-45177-1-ND
Quantity Available 5,578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD8S300RUKR

Copy   TPD8S300RUKR
Description SURGE SUPP 8VC 2-CIRCUIT 20WQFN
Copy   SURGE SUPP 8VC 2-CIRCUIT 20WQFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TPD8S300 Datasheet
PCN Assembly/Origin Assembly/Test Site Add 10/Mar/2017
Manufacturer Product Page TPD8S300RUKR Specifications
Online Catalog TPD8S300 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 8V
Technology Internal Switch
Number of Circuits 2
Applications USB OTG
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (3x3)
Voltage - Working 3.3V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CSD16323Q3 - Texas Instruments | 296-24522-1-ND DigiKey Electronics
  • CSD16323Q3
  • Texas Instruments
  • MOSFET N-CH 25V 3.3X3.3 8-SON
  • Unit Price $1.27000
  • 296-24522-1-ND
  • NSR20F30NXT5G - ON Semiconductor | NSR20F30NXT5GOSCT-ND DigiKey Electronics
  • NSR20F30NXT5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 2A 2DSN
  • Unit Price $0.57000
  • NSR20F30NXT5GOSCT-ND
  • FBMJ2125HM210NT - Taiyo Yuden | 587-1765-1-ND DigiKey Electronics
  • FBMJ2125HM210NT
  • Taiyo Yuden
  • FERRITE BEAD 21 OHM 0805 1LN
  • Unit Price $0.12000
  • 587-1765-1-ND
  • MP2229GQ-P - Monolithic Power Systems Inc. | 1589-1097-1-ND DigiKey Electronics
  • MP2229GQ-P
  • Monolithic Power Systems Inc.
  • IC REG BUCK ADJ 6A SYNC
  • Unit Price $2.91000
  • 1589-1097-1-ND
  • TPD4E05U06DQAR - Texas Instruments | 296-35765-1-ND DigiKey Electronics
  • TPD4E05U06DQAR
  • Texas Instruments
  • TVS DIODE 5.5V 14V 10SON
  • Unit Price $0.66000
  • 296-35765-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45177-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45177-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.23464
  • Digi-Reel® ? : 296-45177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,578 - Immediate
  • Unit Price: Digi-Reel®

13:19:12 10/20/2018